Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009223Copy
Manufacturer Standard Lead Time45 weeks
Order Code3941801
Product RangeMP 1.27MM IDC Assemblies
Your Part Number
1,153 In Stock
Need more?
1,153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.460 (CNY41.1998) |
| 10+ | CNY29.820 (CNY33.6966) |
| 50+ | CNY27.000 (CNY30.510) |
| 100+ | CNY23.270 (CNY26.2951) |
| 200+ | CNY22.270 (CNY25.1651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.46 (CNY41.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009223Copy
Manufacturer Standard Lead Time45 weeks
Order Code3941801
Product RangeMP 1.27MM IDC Assemblies
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions40Ways
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Connector Pitch1.27mm
Product RangeMP 1.27MM IDC Assemblies
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
3.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
40Ways
Cable Length - Metric
100mm
Product Range
MP 1.27MM IDC Assemblies
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
