Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009086Copy
Manufacturer Standard Lead Time45 weeks
Order Code3941338
Product RangeMP 2.54MM WTB
Your Part Number
2,705 In Stock
Need more?
2,705 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.826 (CNY0.9334) |
| 50+ | CNY0.628 (CNY0.7096) |
| 100+ | CNY0.562 (CNY0.6351) |
| 200+ | CNY0.521 (CNY0.5887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.83 (CNY0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009086Copy
Manufacturer Standard Lead Time45 weeks
Order Code3941338
Product RangeMP 2.54MM WTB
Technical Datasheet
Product RangeMP 2.54MM WTB
No. of Positions2Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP 2.54MM WTB
No. of Positions
2Ways
For Use With
Multicomp Pro MP 2.54MM WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
