Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008927Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3924516
Re-Reel3924477RL
Cut Tape3924477
Product RangeMP FSMD
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.760 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.870 (CNY2.1131) |
| 250+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.580 (CNY1.7854) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008927Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3924516
Re-Reel3924477RL
Cut Tape3924477
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Overview
MP008927 is a robust, surface-mount PPTC resettable fuse in a 2920 (7351 metric) package. It offers overcurrent protection for 16V DC circuits, featuring a 1.1A hold current and 2.2A trip current, automatically resetting after a fault to ensure continuous system operation.
- UL and TUV approved
- Large 2920 (7351 metric) package
- 16V DC voltage rating
- Automatic resetting
- Reliable overcurrent protection
- Improved system reliability
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
2.2A
Current Rating Max
50A
Operating Temperature Max
125°C
Product Range
MP FSMD
Holding Current
1.1A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0631
