Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008919Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3924508
Re-Reel3924468RL
Cut Tape3924468
Product RangeMP FSMD
Your Part Number
1,433 In Stock
Need more?
1,433 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.980 | CNY9.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.980 (CNY2.2374) |
| 50+ | CNY1.590 (CNY1.7967) |
| 250+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1500+ | CNY1.130 (CNY1.2769) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.120 (CNY1.2656) |
| 15000+ | CNY0.881 (CNY0.9955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008919Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3924508
Re-Reel3924468RL
Cut Tape3924468
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMP FSMD
Voltage Rating30VDC
Holding Current100mA
Trip Current350mA
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Overview
MP008919 is a compact, surface-mount PPTC resettable fuse in a 1206 (3216 metric) package. It offers overcurrent protection for 30V DC circuits, featuring a 100mA hold current and 350mA trip current, with a rapid 0.1-second trip time, automatically resetting after a fault.
- UL approved
- Automatic resetting
- High voltage rating (30V DC)
- Rapid trip time (0.1s)
- Compact 1206 (3216 metric) size
- Enhanced system uptime
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
350mA
Current Rating Max
10A
Operating Temperature Max
125°C
Product Range
MP FSMD
Holding Current
100mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113
