Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008892Copy
Manufacturer Standard Lead Time33 weeks
Order Code3919645
Product RangeMulticomp Pro Plastic Tweezers
Your Part Number
363 In Stock
Need more?
175 Delivery in 3-4 Business Days(SG stock)
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 25+ | CNY11.020 (CNY12.4526) |
| 75+ | CNY9.650 (CNY10.9045) |
| 150+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.190 (CNY9.2547) |
| 1000+ | CNY7.810 (CNY8.8253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.65 (CNY14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008892Copy
Manufacturer Standard Lead Time33 weeks
Order Code3919645
Product RangeMulticomp Pro Plastic Tweezers
Technical Datasheet
Tweezer TypePlastic, ESD Safe
Tweezer Tip TypeBent, Flat
Overall Length120mm
Tip Style-
Tweezer Body MaterialPC (Polycarbonate) Body
Tweezer Tip MaterialPC (Polycarbonate) Tip
Product RangeMulticomp Pro Plastic Tweezers
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP008892 is a straight/flat ESD safe plastic tweezer. It is suitable for the processing and installation of components sensitive to static electricity. Usually used for laboratories, precision electronic components processing, computers, clean rooms and similar environments.
- Size is 120mm (L) × 10.5mm (W) × 7.5mm (H), net weight is 4.7g
- Made of anti-static PC material
- Good elasticity, light and static dischargeable
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Plastic, ESD Safe
Overall Length
120mm
Tweezer Body Material
PC (Polycarbonate) Body
Product Range
Multicomp Pro Plastic Tweezers
Tweezer Tip Type
Bent, Flat
Tip Style
-
Tweezer Tip Material
PC (Polycarbonate) Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
