Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008880Copy
Manufacturer Standard Lead Time26 weeks
Order Code3912345
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.520 (CNY97.7676) |
| 3+ | CNY68.680 (CNY77.6084) |
| 10+ | CNY64.130 (CNY72.4669) |
| 25+ | CNY55.490 (CNY62.7037) |
| 100+ | CNY51.030 (CNY57.6639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.52 (CNY97.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008880Copy
Manufacturer Standard Lead Time26 weeks
Order Code3912345
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric37mm
External Height - Metric20mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial1.46"
External Height - Imperial0.79"
External Length - Imperial2.28"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
37mm
External Length - Metric
58mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
1.46"
External Length - Imperial
2.28"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0286
