Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008865Copy
Order Code3912329
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric19mm
External Height - Metric10mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.75"
External Height - Imperial0.39"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
-
External Width - Metric
19mm
External Length - Metric
19mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.75"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
