Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008690Copy
Manufacturer Standard Lead Time44 weeks
Order Code3880833
Product RangeMCP 1.27MM Flat Cable IDC
Your Part Number
4,501 In Stock
Need more?
4,501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.340 (CNY2.6442) |
| 10+ | CNY1.940 (CNY2.1922) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.540 (CNY1.7402) |
| 200+ | CNY1.500 (CNY1.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.34 (CNY2.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008690Copy
Manufacturer Standard Lead Time44 weeks
Order Code3880833
Product RangeMCP 1.27MM Flat Cable IDC
Technical Datasheet
Product RangeMCP 1.27MM Flat Cable IDC
No. of Positions6Ways
Pitch Spacing1.27mm
For Use WithMulticomp Pro 28-24AWG Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.27MM Flat Cable IDC
No. of Positions
6Ways
For Use With
Multicomp Pro 28-24AWG Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
