Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008555Copy
Manufacturer Standard Lead Time26 weeks
Order Code3833943
Product RangeMulticomp Pro Rocker Switch
Your Part Number
401 In Stock
Need more?
401 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.400 (CNY33.222) |
| 10+ | CNY23.660 (CNY26.7358) |
| 50+ | CNY22.120 (CNY24.9956) |
| 150+ | CNY19.480 (CNY22.0124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008555Copy
Manufacturer Standard Lead Time26 weeks
Order Code3833943
Product RangeMulticomp Pro Rocker Switch
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeMulticomp Pro Rocker Switch
Contact Current AC Max8A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
22mm × 30mm Rocker Switches – panel mount switches suitable for a variety of applications. Typical applications include coffee machines, refrigerators, vacuum cleaners, HVAC equipment and medical appliances. Can be fitted with MP004426 splash proof cap to provide IP65 protection.
- 22mm × 30mm cut-out
- DPST on-off latching
- 20A 250V
- 6.3mm × 0.8mm fast-on tabs
- All black with Blue or Red neon dot illumination
- UL, ENEC, CE approvals
Applications
Industrial, Control Panels, Hobby & Education, Automotive Systems, Medical Electronics
Technical Specifications
Switch Operation
-
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
8A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
Multicomp Pro Rocker Switch
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132
