Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008551Copy
Order Code3833937
Product RangeMulticomp Pro LED 5mm
Your Part Number
710 In Stock
Need more?
710 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.250 (CNY4.8025) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.25 (CNY24.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008551Copy
Order Code3833937
Product RangeMulticomp Pro LED 5mm
Technical Datasheet
LED ColourRed, Amber, Green
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle-
Lens ShapeRound
Forward Current / ColourR 20mA, A 20mA, G 20mA
Luminous Intensity / ColourR 320mcd, A 500mcd, G 2cd
Forward Voltage / ColourR 2V, A 2V, G 2.8V
Wavelength / ColourR 622nm, A 601nm, G 522nm
Product RangeMulticomp Pro LED 5mm
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP008551 from Multicomp Pro is a through-hole round shape red green amber color LED. The device is made of Aluminium gallium indium phosphide (Red & Amber) and Indium gallium nitride (Green). This LED is widely used because of its low power consumption, long life, and solid-state reliability.
- 5mm Rounded Red, Green, Amber LED Lamps
- Lens color: white diffused
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Applications
LED Lighting, Electronics, Displays, Signalling
Technical Specifications
LED Colour
Red, Amber, Green
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 320mcd, A 500mcd, G 2cd
Wavelength / Colour
R 622nm, A 601nm, G 522nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
-
Forward Current / Colour
R 20mA, A 20mA, G 20mA
Forward Voltage / Colour
R 2V, A 2V, G 2.8V
Product Range
Multicomp Pro LED 5mm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
