Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008544Copy
Manufacturer Standard Lead Time27 weeks
Order Code3833930
Product RangeMulticomp Pro LED 5mm
Your Part Number
2,206 In Stock
Need more?
2,206 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.170 (CNY2.4521) |
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.85 (CNY12.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008544Copy
Manufacturer Standard Lead Time27 weeks
Order Code3833930
Product RangeMulticomp Pro LED 5mm
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ623nm
Luminous Intensity600mcd
Viewing Angle25°
Lens ShapeRound
Product RangeMulticomp Pro LED 5mm
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The MP008544 from Multicomp Pro is a through-hole round shape red color LED. The device is made of Aluminium gallium indium phosphide. This LED is widely used because of its low power consumption, long life, and solid-state reliability.
- 5mm Rounded Red LED Lamps
- Lens color: red diffused
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Applications
LED Lighting, Electronics, Displays, Signalling
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
600mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
623nm
Viewing Angle
25°
Product Range
Multicomp Pro LED 5mm
MSL
-
Technical Docs (1)
Alternatives for MP008544
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305
