Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008540Copy
Manufacturer Standard Lead Time27 weeks
Order Code3833925
Product RangeMulticomp Pro LED 5mm
Your Part Number
1,380 In Stock
Need more?
1,380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.310 (CNY3.7403) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY1.570 (CNY1.7741) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.55 (CNY18.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008540Copy
Manufacturer Standard Lead Time27 weeks
Order Code3833925
Product RangeMulticomp Pro LED 5mm
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ518nm
Luminous Intensity15cd
Viewing Angle15°
Lens ShapeRound
Product RangeMulticomp Pro LED 5mm
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP008540 from Multicomp Pro is a through-hole round shape green color with water clear lens LED. The device is made of Indium gallium nitride. This LED is widely used because of its low power consumption, long life, and solid-state reliability.
- 5mm Rounded Green LED Lamps
- Lens color: water clear
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Applications
LED Lighting, Electronics, Displays, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
15cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
518nm
Viewing Angle
15°
Product Range
Multicomp Pro LED 5mm
MSL
-
Technical Docs (1)
Alternatives for MP008540
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303
