Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008539Copy
Manufacturer Standard Lead Time27 weeks
Order Code3833924
Product RangeMulticomp Pro LED 5mm
Your Part Number
7,980 In Stock
Need more?
7,980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.900 (CNY3.277) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.380 (CNY1.5594) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.50 (CNY16.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008539Copy
Manufacturer Standard Lead Time27 weeks
Order Code3833924
Product RangeMulticomp Pro LED 5mm
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity1cd
Viewing Angle30°
Lens ShapeRound
Product RangeMulticomp Pro LED 5mm
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The MP008539 from Multicomp Pro is a through-hole round shape blue color LED. The device is made of Indium gallium nitride. This LED is widely used because of its low power consumption, long life, and solid-state reliability.
- 5mm Rounded Blue LED Lamps
- Lens color: blue diffuse
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Applications
LED Lighting, Electronics, Displays, Signalling
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
30°
Product Range
Multicomp Pro LED 5mm
MSL
-
Technical Docs (1)
Alternatives for MP008539
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305
