Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008531Copy
Manufacturer Standard Lead Time27 weeks
Order Code3833916
Your Part Number
811 In Stock
Need more?
811 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.150 (CNY4.6895) |
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.75 (CNY23.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008531Copy
Manufacturer Standard Lead Time27 weeks
Order Code3833916
Technical Datasheet
LED ColourRed, Kelly Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle50°
Lens ShapeRound
Forward Current / ColourR 20mA, K 20mA
Luminous Intensity / ColourR 980mcd, K 95mcd
Forward Voltage / ColourR 2.2V, K 2.1V
Wavelength / ColourR 621nm, K 571nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP008531 from Multicomp Pro is an outrstanding efficient and reliable 3mm Red / Yellow LED.
- 3mm Rounded LED Lamps
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Technical Specifications
LED Colour
Red, Kelly Green
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
R 980mcd, K 95mcd
Wavelength / Colour
R 621nm, K 571nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
50°
Forward Current / Colour
R 20mA, K 20mA
Forward Voltage / Colour
R 2.2V, K 2.1V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
