Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008515Copy
Manufacturer Standard Lead Time32 weeks
Order Code3817462
Product RangeMP 2.54
Also Known AsDG308-2.54
Your Part Number
3,995 In Stock
Need more?
3,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.660 (CNY18.8258) |
| 10+ | CNY14.560 (CNY16.4528) |
| 100+ | CNY13.560 (CNY15.3228) |
| 250+ | CNY12.470 (CNY14.0911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.66 (CNY18.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008515Copy
Manufacturer Standard Lead Time32 weeks
Order Code3817462
Product RangeMP 2.54
Also Known AsDG308-2.54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeMP 2.54
Product Overview
The MP 2.54 series from Multicomp is a range of wire-to-board PCB terminal blocks with single row, straight line screw connections for safe, reliable, and universal installation. Available in 2, 3, 4, 6, 8 and 10 pole variations for wire sizes ranging from 26AWG to 18AWG and designed to be used with wave or manual soldering ideal for both low and high-volume applications.
- Green colour terminal block
- VDE and UL certification
- AWG size is 26-18AWG
- Pitch is 2.54mm
- Stripping length is 4mm
- UL electrical parameters 150V at 6A
- IEC electrical parameters is 130V at 8A
- Flammability rating UL94 V-0
- Temperature range from -40°C to 105°C
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
No. of Positions
4Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
MP 2.54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
