Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008502Copy
Manufacturer Standard Lead Time45 weeks
Order Code3817356
Product RangeMP 396
Your Part Number
5,326 In Stock
Need more?
5,326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.317 (CNY0.3582) |
| 10+ | CNY0.251 (CNY0.2836) |
| 50+ | CNY0.233 (CNY0.2633) |
| 100+ | CNY0.223 (CNY0.252) |
| 200+ | CNY0.207 (CNY0.2339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.32 (CNY0.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008502Copy
Manufacturer Standard Lead Time45 weeks
Order Code3817356
Product RangeMP 396
Technical Datasheet
Product RangeMP 396
No. of Positions2Ways
Pitch Spacing3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP 396
No. of Positions
2Ways
For Use With
Multicomp Pro MP 396 Series MP008511 Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
