Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008442Copy
Manufacturer Standard Lead Time11 weeks
Order Code3813285
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.310 (CNY506.5903) |
| 5+ | CNY412.090 (CNY465.6617) |
| 10+ | CNY375.870 (CNY424.7331) |
| 20+ | CNY347.520 (CNY392.6976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.31 (CNY506.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008442Copy
Manufacturer Standard Lead Time11 weeks
Order Code3813285
Technical Datasheet
Thermal Resistance0.42°C/W
Packages Cooled-
External Width - Metric100mm
External Height - Metric40mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial3.94"
External Height - Imperial1.58"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
Product Overview
Applications
Cooling, Electronics Design, Hobby & Education, Professional, Thermal Management
Technical Specifications
Thermal Resistance
0.42°C/W
External Width - Metric
100mm
External Length - Metric
300mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.58"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
3.94"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53
