Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008361Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Full Reel3817478
Re-Reel3817475RL
Cut Tape3817475
Product RangeMP 28MH
Your Part Number
3,532 In Stock
Need more?
3,532 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.310 | CNY33.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.310 (CNY37.6403) |
| 50+ | CNY23.850 (CNY26.9505) |
| 100+ | CNY20.930 (CNY23.6509) |
| 250+ | CNY17.570 (CNY19.8541) |
| 500+ | CNY16.290 (CNY18.4077) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY15.930 (CNY18.0009) |
| 5000+ | CNY15.000 (CNY16.950) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008361Copy
Manufacturer Standard Lead Time80 weeks
Order Code
Full Reel3817478
Re-Reel3817475RL
Cut Tape3817475
Product RangeMP 28MH
Technical Datasheet
Fuse Current60A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Case Style7.3mm x 5.8mm
Product RangeMP 28MH
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5kA
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial, Power Management
Technical Specifications
Fuse Current
60A
Voltage Rating VAC
-
Fuse Case Style
7.3mm x 5.8mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
80V
Product Range
MP 28MH
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
