Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008302Copy
Order Code3796341
Product RangeMP Auto Blade Fuseholders
Your Part Number
702 In Stock
Need more?
702 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.520 (CNY44.6576) |
| 5+ | CNY32.020 (CNY36.1826) |
| 20+ | CNY29.280 (CNY33.0864) |
| 50+ | CNY27.450 (CNY31.0185) |
| 150+ | CNY25.810 (CNY29.1653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.52 (CNY44.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008302Copy
Order Code3796341
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeInline Fuse
Fuse Current30A
Fuse Size HeldBlade Fuse, ATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC24V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Inline Fuse
Fuse Size Held
Blade Fuse, ATO
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
