MP008273

LED, Super Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 630 nm

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MP008273 LED, Super Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 630 nm
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008273Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796302
Your Part Number
3,672 In Stock

Need more?

3,672 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
5+CNY2.500 (CNY2.825)
10+CNY1.920 (CNY2.1696)
100+CNY1.510 (CNY1.7063)
500+CNY1.280 (CNY1.4464)
1000+CNY1.160 (CNY1.3108)
Price for:Each
Minimum: 5
Multiple: 5
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • This family of T-1 LED lamps is widely used in general-purpose indicator applications in electronic instruments. Their optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.

    • Dice material: AlGaInP/GaAs
    • Emmiting Colour: Super red
    • Lens colour: Water Clear
    • Peak wavelength: 639nm
    • Viewing angle: 40°
    • Luminous intensity (IV): 120mcd

    Applications

    LED Lighting, Control Panels, Electronics, Hobby & Education

Technical Specifications

  • LED Colour

    Super Red

    LED Case Size

    T-1 (3mm)

    Forward Voltage

    1.9V

    Luminous Intensity

    120mcd

    Lens Shape

    Round

    Automotive Qualification Standard

    -

    SVHC

    No SVHC (04-Feb-2026)

    LED Mounting

    Through Hole

    Forward Current If

    20mA

    Wavelength Typ

    630nm

    Viewing Angle

    40°

    Product Range

    Multicomp Pro Round Led

    MSL

    -

Technical Docs 1

Alternatives for MP008273

  • 1 Product Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:85414100
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.001451