Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008248Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796274
Product RangeMulticomp Pro Round Led
Your Part Number
16,072 In Stock
Need more?
16,072 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.660 (CNY1.8758) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.45 (CNY21.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008248Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796274
Product RangeMulticomp Pro Round Led
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ572nm
Luminous Intensity2.5mcd
Viewing Angle45°
Lens ShapeRound
Product RangeMulticomp Pro Round Led
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
These T-1 3/4 LED lamps, provide exceptional luminous intensity when compared to conventional LED lamps, making these lamps excellent indicators in high ambient lighting conditions. These lamps utilize GaP technology.
- Dice material: GaP/GaP
- Emmiting Colour: Green
- Lens colour: Green Diffused
- Peak wavelength: 567nm
- Viewing angle: 45°
- Luminous intensity (IV): 2.5mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
2.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
572nm
Viewing Angle
45°
Product Range
Multicomp Pro Round Led
MSL
-
Technical Docs (1)
Alternatives for MP008248
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
