Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008244Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796270
Product RangeMulticomp Pro Round Led
Your Part Number
9,590 In Stock
Need more?
9,590 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.300 (CNY3.729) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.540 (CNY1.7402) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.50 (CNY18.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008244Copy
Manufacturer Standard Lead Time21 weeks
Order Code3796270
Product RangeMulticomp Pro Round Led
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ572nm
Luminous Intensity13mcd
Viewing Angle65°
Lens ShapeRound
Product RangeMulticomp Pro Round Led
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This family of T-1 LED lamps is widely used in general-purpose indicator applications in electronic instruments. Their optical design is balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
- Dice material: GaP/Gap
- Emmiting colour: Green
- Lens colour: Green Diffused
- Peak wavelength: 567nm
- Viewing angle: 65°
- Luminous intensity (IV): 13mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
13mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
572nm
Viewing Angle
65°
Product Range
Multicomp Pro Round Led
MSL
-
Technical Docs (1)
Alternatives for MP008244
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
