Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008239
Order Code3786637
Product RangeMulticomp Pro Pan Head Torx Self-Tapping Screws
Your Part Number
48 In Stock
500 more incoming. You can reserve stock now
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.350 (CNY38.8155) |
| 10+ | CNY24.500 (CNY27.685) |
| 25+ | CNY23.950 (CNY27.0635) |
| 50+ | CNY22.570 (CNY25.5041) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY34.35 (CNY38.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008239
Order Code3786637
Product RangeMulticomp Pro Pan Head Torx Self-Tapping Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric2.9mm
Screw Length9.5mm
Fastener PlatingZinc
Fastener MaterialCarbon Steel
Screw Head StylePan Head Torx
Product RangeMulticomp Pro Pan Head Torx Self-Tapping Screws
SVHCTo Be Advised
Product Overview
These Multicomp Pro Pan Head Torx Self-Tapping Screws are designed to create their own threads when installed within a pre-drilled hole. These components feature a rounded head, which is often chosen for aesthetic appeal, with the chamfered or curved edges of the head also helping to minimize the risk of the screw head being caught or nicked.
- Material: Steel Case Hardening
- Finish: Zinc Plated
Applications
Construction, Consumer Electronics, Hobby & Education, Instrumentation
Technical Specifications
Thread Size - Imperial
-
Screw Length
9.5mm
Fastener Material
Carbon Steel
Product Range
Multicomp Pro Pan Head Torx Self-Tapping Screws
Thread Size - Metric
2.9mm
Fastener Plating
Zinc
Screw Head Style
Pan Head Torx
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81
