Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008157Copy
Manufacturer Standard Lead Time43 weeks
Order Code3786546
Product RangeMulticomp Pro Brass Circular Spacers
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.550 (CNY210.8015) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY186.55 (CNY210.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008157Copy
Manufacturer Standard Lead Time43 weeks
Order Code3786546
Product RangeMulticomp Pro Brass Circular Spacers
Technical Datasheet
Spacer MaterialBrass
Overall Length2mm
Outer Diameter4.5mm
Inner Diameter2.6mm
Spacer TypeRound
Product RangeMulticomp Pro Brass Circular Spacers
SVHCTo Be Advised
Product Overview
Multicomp Pro offers a standard range of spacers with internal hole diameter range from 2.6mm through to 6mm. Spacers are normally used to allow two parts of an assembly to be fastened together at a controlled distance from each other.
- Material: Brass
- Heat Treatment: None
- Finish: Nickel Plated
Applications
Construction, Consumer Electronics, Hobby & Education, Instrumentation
Technical Specifications
Spacer Material
Brass
Outer Diameter
4.5mm
Spacer Type
Round
SVHC
To Be Advised
Overall Length
2mm
Inner Diameter
2.6mm
Product Range
Multicomp Pro Brass Circular Spacers
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
