Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008130Copy
Manufacturer Standard Lead Time44 weeks
Order Code3787192
Product RangeMCP250
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.610 (CNY4.0793) |
| 50+ | CNY2.690 (CNY3.0397) |
| 150+ | CNY2.290 (CNY2.5877) |
| 250+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1500+ | CNY1.920 (CNY2.1696) |
| 2500+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.05 (CNY20.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008130Copy
Manufacturer Standard Lead Time44 weeks
Order Code3787192
Product RangeMCP250
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeMCP250
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
MCP250
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001176
