Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008099Copy
Manufacturer Standard Lead Time16 weeks
Order Code3804816
Product RangeMulticomp Pro Nylon Slotted Set Screws
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.380 (CNY218.5194) |
| 10+ | CNY148.880 (CNY168.2344) |
| 25+ | CNY145.240 (CNY164.1212) |
| 50+ | CNY137.600 (CNY155.488) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY193.38 (CNY218.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008099Copy
Manufacturer Standard Lead Time16 weeks
Order Code3804816
Product RangeMulticomp Pro Nylon Slotted Set Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Screw Length20mm
Fastener MaterialNylon (Polyamide)
Screw Head Style-
Product RangeMulticomp Pro Nylon Slotted Set Screws
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro flush slotted set screw is made from natural Nylon. Required in applications where the screw should sit flush with the workpiece on application.
- High toughness, Wear resistance, Corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Electronics Design, Installations, Mechanical, Safety, Enclosures, Construction
Technical Specifications
Thread Size - Imperial
-
Screw Length
20mm
Screw Head Style
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M8
Fastener Material
Nylon (Polyamide)
Product Range
Multicomp Pro Nylon Slotted Set Screws
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
