Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008046Copy
Order Code3780350
Product RangeMP FHT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.860 (CNY7.7518) |
| 10+ | CNY5.580 (CNY6.3054) |
| 25+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.680 (CNY5.2884) |
Price for:Each
Minimum: 5
Multiple: 5
CNY34.30 (CNY38.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008046Copy
Order Code3780350
Product RangeMP FHT
Technical Datasheet
Product RangeMP FHT
Voltage Rating16VDC
Holding Current14A
Trip Current27A
Time to Trip13s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length23.5mm
Thickness3.6mm
Height28.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
With a hold current of 14A and a trip point at 27A, the MP008046 is built for high-load 16V DC circuits. It provides fast, resettable protection and fits easily into standard PCB layouts.
- UL approved
- Resettable overcurrent protection for extended component life
- Fast trip response to safeguard sensitive circuits
- Compact radial design for easy PCB integration
- Wide operating temperature range from –40°C to +125°C
- Ideal for low-voltage DC applications like power supplies, batteries, and motors
Technical Specifications
Product Range
MP FHT
Holding Current
14A
Time to Trip
13s
Current Rating Max
100A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
27A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
23.5mm
Height
28.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63
