Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008040Copy
Manufacturer Standard Lead Time13 weeks
Order Code3780344
Product RangeMP FHT
Your Part Number
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.450 (CNY5.0285) |
| 50+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.870 (CNY3.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.45 (CNY5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008040Copy
Manufacturer Standard Lead Time13 weeks
Order Code3780344
Product RangeMP FHT
Technical Datasheet
Product RangeMP FHT
Voltage Rating16VDC
Holding Current7.5A
Trip Current13.1A
Time to Trip7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length14mm
Thickness3mm
Height23.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP008040 is a 7.5A PTC resettable fuse rated at 16V DC. It trips at 13.1A, typically in 7 seconds, and is ideal for high-current circuits requiring automatic reset capability.
- UL and TUV approved
- Resettable overcurrent protection for extended component life
- Fast trip response to safeguard sensitive circuits
- Compact radial design for easy PCB integration
- Wide operating temperature range from –40°C to +125°C
- Ideal for low-voltage DC applications like power supplies, batteries, and motors
Technical Specifications
Product Range
MP FHT
Holding Current
7.5A
Time to Trip
7s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
13.1A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14mm
Height
23.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86
