Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008034Copy
Manufacturer Standard Lead Time13 weeks
Order Code3780336
Product RangeMP FHT
Your Part Number
3,295 In Stock
Need more?
3,295 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.510 (CNY3.9663) |
| 50+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.350 (CNY2.6555) |
| 250+ | CNY2.030 (CNY2.2939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.51 (CNY3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008034Copy
Manufacturer Standard Lead Time13 weeks
Order Code3780336
Product RangeMP FHT
Technical Datasheet
Product RangeMP FHT
Voltage Rating16VDC
Holding Current4A
Trip Current7A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10mm
Thickness3mm
Height15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for 16V DC operation, the MP008034 from Multicomp Pro holds up to 4A and trips at 7A. It provides Reliable circuit protection with a compact form and low resistance, ideal for consumer electronics and automotive applications.
- UL approved
- Resettable overcurrent protection for extended component life
- Fast trip response to safeguard sensitive circuits
- Compact radial design for easy PCB integration
- Wide operating temperature range from –40°C to +125°C
- Ideal for low-voltage DC applications like power supplies, batteries, and motors
Technical Specifications
Product Range
MP FHT
Holding Current
4A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10mm
Height
15mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
