Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008030Copy
Manufacturer Standard Lead Time13 weeks
Order Code3780332
Product RangeMP FHT
Your Part Number
447 In Stock
Need more?
447 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.220 (CNY2.5086) |
Price for:Each
Minimum: 10
Multiple: 10
CNY36.30 (CNY41.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008030Copy
Manufacturer Standard Lead Time13 weeks
Order Code3780332
Product RangeMP FHT
Technical Datasheet
Product RangeMP FHT
Voltage Rating30VDC
Holding Current700mA
Trip Current1.4A
Time to Trip3.2s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length6.9mm
Thickness3mm
Height10.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP008030 from is a 700mA radial resettable fuse designed for 30V DC circuits. It trips at 1.4A in about 3.2 seconds, providing reliable protection against short circuits and overloads. Its small size makes it suitable for compact PCB designs.
- UL approved
- Resettable overcurrent protection for extended component life
- Fast trip response to safeguard sensitive circuits
- Compact radial design for easy PCB integration
- Wide operating temperature range from –40°C to +125°C
- Ideal for low-voltage DC applications like power supplies, batteries, and motors
Technical Specifications
Product Range
MP FHT
Holding Current
700mA
Time to Trip
3.2s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
1.4A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
6.9mm
Height
10.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2184
