Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008021Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780517
Your Part Number
4,710 In Stock
Need more?
4,710 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.370 (CNY1.5481) |
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.823 (CNY0.930) |
| 500+ | CNY0.702 (CNY0.7933) |
| 1000+ | CNY0.636 (CNY0.7187) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.85 (CNY7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008021Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780517
Technical Datasheet
LED ColourSuper Red
LED MountingThrough Hole
LED Case Size1.8mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ640nm
Luminous Intensity14mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Super Red
LED Case Size
1.8mm
Forward Voltage
1.9V
Luminous Intensity
14mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP008021
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
