Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008012Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780506
Your Part Number
753 In Stock
Need more?
753 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.05 (CNY27.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008012Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780506
Technical Datasheet
LED ColourSuper Red
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If12mA
Forward Voltage5V
Wavelength Typ640nm
Luminous Intensity20mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Super Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
5V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
12mA
Wavelength Typ
640nm
Viewing Angle
45°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP008012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
