Print Page
Image is for illustrative purposes only. Please refer to product description.

2,350 In Stock
Need more?
600 Next business day delivery available(Shanghai stock)
1,750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.580 (CNY2.9154) |
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007991Copy
Order Code3780484
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size1.8mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity18mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP007991 from Multicomp Pro is a reliable and rugged 1.8mm tower Super Yellow LED.
Technical Specifications
LED Colour
Yellow
LED Case Size
1.8mm
Forward Voltage
2V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP007991
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
