Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007990Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780483
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.220 (CNY1.3786) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.15 (CNY14.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007990Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780483
Technical Datasheet
LED ColourOrange Red
LED MountingThrough Hole
LED Case Size1.8mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity30mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP007990 from Multicomp Pro is a reliable and rugged 1.8mm tower Super Red LED.
Technical Specifications
LED Colour
Orange Red
LED Case Size
1.8mm
Forward Voltage
2V
Luminous Intensity
30mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP007990
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
