Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007989Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780482
Your Part Number
2 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.360 (CNY1.5368) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.897 (CNY1.0136) |
| 500+ | CNY0.590 (CNY0.6667) |
| 1000+ | CNY0.541 (CNY0.6113) |
Price for:Each
Maximum available is 2
Minimum: 5
Multiple: 5
CNY6.80 (CNY7.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007989Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780482
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size1.8mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity18mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP007989 from Multicomp Pro is a reliable and rugged 1.8mm tower Super Red LED.
Technical Specifications
LED Colour
Green
LED Case Size
1.8mm
Forward Voltage
2.2V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
