Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007984Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780475
Your Part Number
11,387 In Stock
Need more?
11,387 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.070 (CNY3.4691) |
| 10+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.320 (CNY1.4916) |
Price for:Each
Minimum: 5
Multiple: 5
CNY15.35 (CNY17.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007984Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780475
Technical Datasheet
LED ColourSuper Amber
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity80mcd
Viewing Angle100°
Lens ShapeCylindrical
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP007984 from Multicomp Pro is a reliable and rugged 3mm Super Amber LED.
Technical Specifications
LED Colour
Super Amber
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
80mcd
Lens Shape
Cylindrical
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
100°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP007984
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
