Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007974Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780464
Your Part Number
2,302 In Stock
Need more?
2,302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.360 (CNY2.6668) |
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.80 (CNY13.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007974Copy
Manufacturer Standard Lead Time19 weeks
Order Code3780464
Technical Datasheet
LED ColourSuper Green
LED MountingThrough Hole
LED Case Size4.8mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ571nm
Luminous Intensity90mcd
Viewing Angle130°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP007974 from Multicomp Pro is a reliable and rugged 4.8mm Super Green LED.
Technical Specifications
LED Colour
Super Green
LED Case Size
4.8mm
Forward Voltage
2V
Luminous Intensity
90mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
571nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP007974
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004491
