Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007931Copy
Order Code3779042
Product RangeMP Cat6 UTP Cables
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,287.380 (CNY2,584.7394) |
| 5+ | CNY2,117.940 (CNY2,393.2722) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,287.38 (CNY2,584.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007931Copy
Order Code3779042
Product RangeMP Cat6 UTP Cables
Technical Datasheet
LAN CategoryCat6a
Conductor Area CSA-
No. of Pairs4 Pair
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Product RangeMP Cat6 UTP Cables
Technical Specifications
LAN Category
Cat6a
No. of Pairs
4 Pair
Conductor Material
Copper
Conductor Area CSA
-
No. of Max Strands x Strand Size
Solid
Product Range
MP Cat6 UTP Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18
