Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,490.580 (CNY1,684.3554) |
| 5+ | CNY1,368.920 (CNY1,546.8796) |
| 10+ | CNY1,242.150 (CNY1,403.6295) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY1,490.58 (CNY1,684.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007928Copy
Order Code3779039
Technical Datasheet
LAN CategoryCat6
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket MaterialPE
Technical Specifications
LAN Category
Cat6
Reel Length (Metric)
305m
Reel Length (Imperial)
1000ft
Jacket Material
PE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13
