Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007927
Order Code3779037
Product RangeMP Cat5E UTP Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,603.660 (CNY1,812.1358) |
| 5+ | CNY1,472.740 (CNY1,664.1962) |
| 10+ | CNY1,336.400 (CNY1,510.132) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,603.66 (CNY1,812.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007927
Order Code3779037
Product RangeMP Cat5E UTP Cables
Technical Datasheet
Reel Length (Metric)305m
Voltage Rating-
External Diameter5.3mm
Product RangeMP Cat5E UTP Cables
Technical Specifications
Reel Length (Metric)
305m
External Diameter
5.3mm
Voltage Rating
-
Product Range
MP Cat5E UTP Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.5
