Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007917Copy
Manufacturer Standard Lead Time1 weeks
Order Code3779027
Product RangeMP OFC LSZH Speaker Cable
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,546.140 (CNY1,747.1382) |
| 5+ | CNY1,505.790 (CNY1,701.5427) |
| 10+ | CNY1,499.500 (CNY1,694.435) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,546.14 (CNY1,747.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007917Copy
Manufacturer Standard Lead Time1 weeks
Order Code3779027
Product RangeMP OFC LSZH Speaker Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size30 x 0.25mm
Conductor Material-
Jacket MaterialLSZH
External Diameter7.3mm
Voltage Rating-
Product RangeMP OFC LSZH Speaker Cable
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
-
External Diameter
7.3mm
Product Range
MP OFC LSZH Speaker Cable
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
LSZH
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.8
