Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007905Copy
Manufacturer Standard Lead Time1 weeks
Order Code3779015
Product RangeMP Pro Fibre Optic Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,162.050 (CNY3,573.1165) |
| 5+ | CNY2,999.070 (CNY3,388.9491) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,162.05 (CNY3,573.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007905Copy
Manufacturer Standard Lead Time1 weeks
Order Code3779015
Product RangeMP Pro Fibre Optic Cable
Technical Datasheet
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter7mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.27mm
Product RangeMP Pro Fibre Optic Cable
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
Technical Specifications
Conductor Area CSA
-
External Diameter
7mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.27mm
Reel Length (Imperial)
328ft
Wire Gauge
-
Conductor Material
Tinned Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
MP Pro Fibre Optic Cable
Reel Length (Metric)
100m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8
