Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007900Copy
Manufacturer Standard Lead Time1 weeks
Order Code3779010
Product RangeMP Pro Fibre Optic Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,579.880 (CNY1,785.2644) |
| 5+ | CNY1,457.760 (CNY1,647.2688) |
| 10+ | CNY1,330.540 (CNY1,503.5102) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,579.88 (CNY1,785.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007900Copy
Manufacturer Standard Lead Time1 weeks
Order Code3779010
Product RangeMP Pro Fibre Optic Cable
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size28 x 0.1mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.35mm
Product RangeMP Pro Fibre Optic Cable
Technical Specifications
Cable Shielding
Screened
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
28 x 0.1mm
Jacket Material
PVC
External Diameter
6.35mm
No. of Pairs
1 Pair
Reel Length (Imperial)
328ft
Jacket Colour
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
MP Pro Fibre Optic Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9
