Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007850Copy
Manufacturer Standard Lead Time1 weeks
Order Code3778957
Product RangeMP Cat5e Cable Assembly - RJ45
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,546.370 (CNY2,877.3981) |
| 5+ | CNY2,436.440 (CNY2,753.1772) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,546.37 (CNY2,877.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007850Copy
Manufacturer Standard Lead Time1 weeks
Order Code3778957
Product RangeMP Cat5e Cable Assembly - RJ45
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket Colour-
Product RangeMP Cat5e Cable Assembly - RJ45
Product Overview
MP007850 is a Cat5e Ethernet cable with RJ45 plug-to-plug connectors, designed for fast and reliable network connections. It supports high-speed data transmission and is ideal for home, office, and industrial networking applications.
- Ensures stable and high-speed Ethernet connectivity
- Provides universal compatibility with network devices
- Enhances longevity and performance
- Reduces signal loss and interference
- Meets environmental and safety standards
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
MP Cat5e Cable Assembly - RJ45
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.156
