Print Page
Image is for illustrative purposes only. Please refer to product description.

701 In Stock
Need more?
701 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.870 (CNY16.8031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.87 (CNY16.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007535Copy
Order Code3776721
Technical Datasheet
D Sub Connector TypeStandard
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Gender
Receptacle
D Sub Shell Size
DE
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
