Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007499Copy
Order Code3772472
Product RangeMP BL Series
Your Part Number
16 In Stock
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.870 (CNY376.1431) |
| 5+ | CNY294.570 (CNY332.8641) |
| 10+ | CNY268.250 (CNY303.1225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.87 (CNY376.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007499Copy
Order Code3772472
Product RangeMP BL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeMP BL Series
SVHCTo Be Advised
Product Overview
MP007499 designed with stud terminals for secure connection, this 20A filter provides superior EMI filtering and durability in demanding industrial settings. Suitable for applications requiring high current capacity and reliable performance in harsh conditions. Provides a high conducted attenuation, performance, based on chokes with high saturation resistance and excellent thermal behaviour. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, EV application, various noisy applications requiring high filter performance.
- Very high differential and common-mode attenuation
- Low capacitance suitable for safety-critical applications with low leakage currents
- High reliability with a wide temperature range and robust construction
- Designed for easy chassis mounting in various applications
- Suitable for applications requiring high performance and reliability in EMI suppression
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
2 Stage
Filter Input Terminals
Stud
Product Range
MP BL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
