Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007497Copy
Order Code3772470
Product RangeMP BL Series
Your Part Number
8 In Stock
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.230 (CNY254.5099) |
| 5+ | CNY199.360 (CNY225.2768) |
| 10+ | CNY181.540 (CNY205.1402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.23 (CNY254.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007497Copy
Order Code3772470
Product RangeMP BL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeMP BL Series
SVHCTo Be Advised
Product Overview
MP007497 featuring a 16A filter with quick connect terminals offers excellent EMI suppression and high reliability in industrial environments. Designed for applications needing substantial current handling capability and stringent EMI compliance. Provides a high conducted attenuation, performance, based on chokes with high saturation resistance and excellent thermal behaviour. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, EV application, various noisy applications requiring high filter performance.
- Very high differential and common-mode attenuation
- Low capacitance suitable for safety-critical applications with low leakage currents
- High reliability with a wide temperature range and robust construction
- Quick Connect terminals for easy installation
- Suitable for applications requiring high performance and reliability in EMI suppression
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
MP BL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP007497
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
