Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007490Copy
Manufacturer Standard Lead Time1 weeks
Order Code3772463
Product RangeMP BL Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.570 (CNY546.4341) |
| 5+ | CNY420.500 (CNY475.165) |
| 10+ | CNY390.290 (CNY441.0277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY483.57 (CNY546.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007490Copy
Manufacturer Standard Lead Time1 weeks
Order Code3772463
Product RangeMP BL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating36A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeMP BL Series
SVHCTo Be Advised
Product Overview
MP007490 is a high-performance 250V AC, 36A single-phase power line filter with a two-stage design for effective noise suppression and EMI attenuation across a broad frequency range. It features stud terminals for secure connections, meets safety standards, and is suitable for industrial automation, machinery, and high-power electronic applications requiring robust filtering capabilities. Suitable for electrical and electronic equipment, consumer goods, household equipment, electronic data processing equipment, office automation, datacom equipment.
- High deferential mode performance
- Low capacitance suitable for safety-critical applications with low leakage currents
- Designed for easy chassis mounting in various applications
- Offers maximum rating of 250V AC
- Wide operating temperature range from -25°C to +100°C, suitable for diverse environmental conditions
- Suitable for a wide range of general-purpose applications
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
General Purpose
Current Rating
36A
No. of Stages
2 Stage
Filter Input Terminals
Stud
Product Range
MP BL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79
