Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007488Copy
Order Code3772461
Product RangeMP BL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.930 (CNY239.4809) |
| 10+ | CNY170.890 (CNY193.1057) |
| 20+ | CNY157.180 (CNY177.6134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.93 (CNY239.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007488Copy
Order Code3772461
Product RangeMP BL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeMP BL Series
SVHCTo Be Advised
Product Overview
MP007488 is a 250V AC, 16A single-phase power line filter designed for general-purpose use. It also employs a two-stage filtering approach, supports quick-connect terminals, meets safety standards, and ensures dependable performance across a wide range of applications, including electronics, industrial equipment, and medical instruments. Suitable for electrical and electronic equipment, consumer goods, machinery & building automation, electronic data processing equipment, office automation, vending machine.
- High deferential mode performance
- Low capacitance suitable for safety-critical applications with low leakage currents
- Designed for easy chassis mounting in various applications
- Offers maximum rating of 250V AC
- Wide operating temperature range from -25°C to +100°C, suitable for diverse environmental conditions
- Suitable for a wide range of general-purpose applications
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
MP BL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
