Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007487Copy
Order Code3772460
Product RangeMP BL Series
Your Part Number
8 In Stock
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.900 (CNY147.917) |
| 5+ | CNY114.260 (CNY129.1138) |
| 10+ | CNY106.400 (CNY120.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.90 (CNY147.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007487Copy
Order Code3772460
Product RangeMP BL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeMP BL Series
SVHCTo Be Advised
Product Overview
MP007487 is a 250V AC, 10A single-phase power line filter with a robust two-stage design for effective noise suppression and EMI attenuation from DC to 400Hz. It features quick-connect terminals for easy installation, meets safety standards, and operates reliably in diverse applications including electronics, industrial machinery, and medical devices. Suitable for electrical and electronic equipment, consumer goods, machinery & building automation, electronic data processing equipment, office automation, vending machine.
- High deferential mode performance
- Low capacitance suitable for safety-critical applications with low leakage currents
- Designed for easy chassis mounting in various applications
- Offers maximum rating of 250V AC
- Wide operating temperature range from -25°C to +100°C, suitable for diverse environmental conditions
- Suitable for a wide range of general-purpose applications
- Certified to UL 1283 and EC/EN60939 standards for high reliability
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
MP BL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP007487
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
